Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No105020074
Order Code4007829
Your Part Number
Technical Datasheet
3 In Stock
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
| 1+ | €7.070 (€8.6961) |
Price for:Each
Minimum: 1
Multiple: 1
€7.07 (€8.70 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No105020074
Order Code4007829
Technical Datasheet
Accessory TypeLED Matrix Driver Board
For Use WithArduino Board
Product Range-
Product Overview
Grove - LED Matrix Driver (HT16K33) is the I2C based product which allows you to control the LED matrix with our prepared and easy-to-use libraries, or you can create your own library to control it to satisfy your need. The 8*8 LED Matrix can be assembled and unassembled from the driver board easily, so it is convenient to change different colour LED matrix display based on your need. Typical applications include industrial control indicators digital clocks, thermometers, counters, multimeters, combo sets, VCR sets, instrumentation readouts, other consumer applications and LED Displays.
- Integrated RC oscillator
- R/W address auto increment
- Max. 8 x 8 patterns
Technical Specifications
Accessory Type
LED Matrix Driver Board
Product Range
-
For Use With
Arduino Board
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
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
WEEE Code:0303