Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
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
| 1+ | €4.690 (€5.7687) |
Price for:Each
Minimum: 1
Multiple: 1
€4.69 (€5.77 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103020011
Order Code4007759
Technical Datasheet
Accessory TypeRJ45 Adapter Module
For Use WithArduino Board
Product Range-
Product Overview
Grove-RJ45 Adapter is a module which can converter a standard Grove connector to a RJ45 connector. Universal 4-Pin Grove cables can not meet the requirements when Arduino remote connect and control Grove module. Through two RJ45 adapter and a cable , It is able to achieve communication between Arduino and Grove module. This solve the problem that Arduino and Grove are not convenient to connect because of the distance issue.
- Easy to use
- Dimension is 130mm x 90mm x 18mm
Contents
Grove - RJ45 adapter x 1, Grove - cable x 1.
Technical Specifications
Accessory Type
RJ45 Adapter Module
Product Range
-
For Use With
Arduino Board
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
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
WEEE Code:0303