Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSECURITY LINE
Manufacturer Part No4116-10
Order Code4222436
Product RangeSecurity Line - 4116 Safety Boots
Also Known AsGTIN UPC EAN: 5055286134425
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSECURITY LINE
Manufacturer Part No4116-10
Order Code4222436
Product RangeSecurity Line - 4116 Safety Boots
Also Known AsGTIN UPC EAN: 5055286134425
Technical Datasheet
GenderMale
Safety CategoryEN20345
Shoe Size US10.5
Shoe Size UK10
Shoe Size Euro44
Shoe ColourBlack, Grey
Footwear TypeSafety Boot
Outer Sole TypeRubber
Upper MaterialLeather
Product RangeSecurity Line - 4116 Safety Boots
SVHCTo Be Advised
Age GroupAdult
Product Overview
Composite shoe which is totally metal free making it ideal for airport workers and anyone requiring lightweight foot protection.
- 30% lighter than traditional steel shoes
- Energy absorbing heel
- Closed seat region (fully enclosed heel)
- Penetration resistant offered by composite midsole
- Breathable lining
- Reflective detailing to heel
- Oil, acid, chemical & solvent resistant
- Anti-Slip and anti static
- 200 joule toe protection
- Heat Resistance to 200°
- ENISO 20345-1
Technical Specifications
Gender
Male
Shoe Size US
10.5
Shoe Size Euro
44
Footwear Type
Safety Boot
Upper Material
Leather
SVHC
To Be Advised
Safety Category
EN20345
Shoe Size UK
10
Shoe Colour
Black, Grey
Outer Sole Type
Rubber
Product Range
Security Line - 4116 Safety Boots
Age Group
Adult
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90041091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.605
WEEE Code:0000