Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSEAWARD
Manufacturer Part NoSUPERNOVA PLUS
Order Code1212656
Technical Datasheet
External Height400mm
External Width320mm
External Depth160mm
Weight9.5kg
Product Range-
Product Overview
A portable appliance tester capable of performing safety tests on 110Vac or 240Vac appliances, including IT equipment. The unit performs a complete range of tests including Earth Bond (inc. DC), Earth Screen, Leakage, Insulation, Flash, Load, IEC Lead tests and has special capabilities that enable engineers to carry out jobs quicker. Supplied in an ergonomic and robust carry case with earth bond test lead, flash probe and 230V/100V adaptor.
- Large, full graphics display
- Dual voltage
- Comprehensive range of portable appliance tests
- Performs in-line Earth Bond and Touch Leakage test while the equipment under test in powered up
- Earth cable length calculator
- Multi-voltage IN, multi-voltage OUT
- Stores up to 2,400 memory locations including appliances and history, by customer, location and site
- Single screen visual test
- Accurate earthbond and leakage measurement even when multiple earth paths exist
- Full alphanumeric QWERTY softkey pad with ‘fast keys’
- Non-volatile flash memory
- Real time clock
- Compatible with Seaward's PC PATS range of software plus many other leading software packages
- Free downloader PATSLite software
- Auto or user defines Pass/Fail settings
- Automatic generation of appliance ID codes
- Learn mode software that adjusts the user-interface to differing levels of expertise
- Auto test code generation
- Superfast download up to 10 times quicker than existing testers
- 2x serial ports and parallel printer port connect to PC, barcode reader and printer
- Modem capability
- Dimensions (WxHxD): 400x160x320mm
Technical Specifications
External Height
400mm
External Depth
160mm
Product Range
-
External Width
320mm
Weight
9.5kg
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251920
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.5
WEEE Code:0904