Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSEAWARD
Manufacturer Part NoPRIMETEST 100 NEW
Order Code1212651
Technical Datasheet
Insulation Testing Voltage500V
Earth Bond Test Current-200mA to 200mA
Touch Leakage Measuring Range-
PC Interface-
Flash Test-
External Height260mm
External Width100mm
External Depth55mm
Weight800g
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
An ideal choice for those looking for an easy to use, comprehensive unit. Simply pushing a button will give you the option of PAT Test mode, Class I and II, IEC Lead test mode or Power Socket mode. To further add to its easy operation, a bright display shows the test results values as well as a PASS or FAIL indication. It is battery powered to help users be quicker and more efficient in their work.
- Easy to use
- Compact, rugged enclosure
- Simple push button test action
- Test Class I and II equipment including IT and business equipment
- Differential Leakage test
- Extension and IEC lead tests
- Power socket polarity
- LCD display giving clear pass/fail indication
- Supplied with test lead, IEC lead, instruction manual and deluxe carry case with shoulder strap
Technical Specifications
Insulation Testing Voltage
500V
Touch Leakage Measuring Range
-
Flash Test
-
External Width
100mm
Weight
800g
SVHC
No SVHC (14-Jun-2023)
Earth Bond Test Current
-200mA to 200mA
PC Interface
-
External Height
260mm
External Depth
55mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251920
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
WEEE Code:0904