Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 90+ | €4.170 (€5.1291) |
Price for:Each
Minimum: 90
Multiple: 90
€375.30 (€461.62 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Turns Ratio
2:1
DC Resistance
1ohm
Isolation Voltage
3.2kV
SVHC
No SVHC (25-Jun-2025)
Inductance
1.4mH
ET Constant
250Vµs
Product Range
IS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
WEEE Code:0000