Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 340+ | €5.250 (€6.4575) |
Price for:Each
Minimum: 340
Multiple: 340
€1,785.00 (€2,195.55 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Turns Ratio
1:1
DC Resistance
1.5ohm
Isolation Voltage
3.2kV
SVHC
No SVHC (25-Jun-2025)
Inductance
2.8mH
ET Constant
200Vµs
Product Range
IS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
WEEE Code:0000