Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No8020.2090
Order Code3500257
Product RangeAEO 10.3x38 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSCHURTER
Manufacturer Part No8020.2090
Order Code3500257
Product RangeAEO 10.3x38 Series
Technical Datasheet
Blow Characteristic-
Fuse Current10A
Voltage Rating VAC-
Fuse Size Metric10.3mm x 38mm
Fuse Size Imperial0.4" x 1.5"
Product RangeAEO 10.3x38 Series
Breaking Capacity Current AC0
Technical Specifications
Blow Characteristic
-
Voltage Rating VAC
-
Fuse Size Imperial
0.4" x 1.5"
Breaking Capacity Current AC
0
Fuse Current
10A
Fuse Size Metric
10.3mm x 38mm
Product Range
AEO 10.3x38 Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004931
Product traceability
WEEE Code:0000