Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No6100.4215
Order Code1801715
Product Range6100-4 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6100.4215
Order Code1801715
Product Range6100-4 Series
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
Current Rating15A
Voltage Rating250VAC
Connector MountingSnap-In
Product Range6100-4 Series
Contact Termination TypeQuick Connect
SVHCNo SVHC (23-Jan-2024)
Alternatives for 6100.4215
1 Product Found
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Voltage Rating
250VAC
Product Range
6100-4 Series
SVHC
No SVHC (23-Jan-2024)
Current Rating
15A
Connector Mounting
Snap-In
Contact Termination Type
Quick Connect
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
WEEE Code:9900