Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSCHURTER
Manufacturer Part No4300.0701
Order Code2080489
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector ColourBlack
Connector Body MaterialThermoplastic Body
Voltage Rating VAC125V
Product Range-
SVHCTo Be Advised
Alternatives for 4300.0701
1 Product Found
Product Overview
The 4300.0701 is a front snap-in panel-mount Power Entry Connector with solder terminals. The connector is made with black thermoplastic housing. It is designed for standard applications and suitable for use in equipment according to IEC/UL 60950. Version with insulation walls between terminals designed for use in power distribution units for household and commercial furnishings required to meet the UL 962 spill test.
- NEMA line outlet 5-15R
- UL94V-0 Flammability rating
- -25 to 60°C Operating temperature range
Applications
Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black
Voltage Rating VAC
125V
SVHC
To Be Advised
Current Rating
15A
Connector Body Material
Thermoplastic Body
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
WEEE Code:0000