Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No3404.2409.11
Order Code1829454
Product RangeUMZ 250
Technical Datasheet
Fuse Current200mA
Blow CharacteristicSlow Blow
Voltage Rating VAC250VAC
Voltage Rating VDC125VDC
Fuse Case Style11.1mm x 4.2mm
Product RangeUMZ 250
Breaking Capacity Current AC35A
Breaking Capacity Current DC100A
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Fuse Current
200mA
Voltage Rating VAC
250VAC
Fuse Case Style
11.1mm x 4.2mm
Breaking Capacity Current AC
35A
SVHC
No SVHC (17-Dec-2015)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Product Range
UMZ 250
Breaking Capacity Current DC
100A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
WEEE Code:0000