Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No3404.0012.11
Order Code1214669
Product RangeOMF 125
Technical Datasheet
Fuse Current2A
Blow CharacteristicFast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case StyleSMD
Product RangeOMF 125
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCNo SVHC (10-Jun-2022)
Product Overview
The OMF 125 series SMD non-resettable Quick Acting Fuse made of thermoplastic body with tin-plated copper alloy terminals. It is directly solderable on printed circuit boards.
- -40 to 125°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial, Safety
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
125VAC
Fuse Case Style
SMD
Breaking Capacity Current AC
100A
SVHC
No SVHC (10-Jun-2022)
Blow Characteristic
Fast Acting
Voltage Rating VDC
125VDC
Product Range
OMF 125
Breaking Capacity Current DC
100A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
WEEE Code:0000