Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-136-815
Order Code4062666
Product RangeEC12 Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.160 |
5+ | €29.430 |
10+ | €28.700 |
25+ | €27.960 |
50+ | €27.230 |
100+ | €26.690 |
Price for:Each
Minimum: 1
Multiple: 1
€30.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-136-815
Order Code4062666
Product RangeEC12 Series
Technical Datasheet
Connector TypeIEC C20
Power Entry Module ApplicationsMedical
Current Rating16A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingPanel Mount, Snap-In
IP RatingIP40
Product RangeEC12 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
IEC C20
Current Rating
16A
Switch Type
2-Pole Switch
Fuse Size Held
-
Connector Mounting
Panel Mount, Snap-In
Product Range
EC12 Series
Power Entry Module Applications
Medical
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
WEEE Code:0000