Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.3020.M
Order Code9793763
Product RangePSE
Technical Datasheet
Product RangePSE
Panel Cutout Diameter22.3mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleFlush
Contact Current Max100mA
Contact Voltage AC Max42V
Actuator / Cap ColourNatural
Contact Current AC Max100mA
Contact Voltage VAC42V
Operating Force3N
Contact Current DC Max100mA
Contact Voltage VDC42V
Contact Voltage DC Max60V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourRed
Panel Cutout (H x W)-
Product Overview
The 1241.3020.M is a Metal Line Switch with SPST-NO contact configuration and chrome actuator. It features quick-connect terminals.
- Aluminium housing
- Red point illumination
- IP67/IP69K Protection rating
- -40 to +85°C Operating temperature
Applications
Industrial
Technical Specifications
Product Range
PSE
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Flush
Contact Voltage AC Max
42V
Contact Current AC Max
100mA
Operating Force
3N
Contact Voltage VDC
42V
IP Rating
IP67
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.3mm
Switch Operation
Off-(On)
Contact Current Max
100mA
Actuator / Cap Colour
Natural
Contact Voltage VAC
42V
Contact Current DC Max
100mA
Contact Voltage DC Max
60V
Switch Mounting
Panel Mount
Illumination Colour
Red
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
WEEE Code:9900