Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No0034.6618
Order Code1214700
Product RangeMST 250
Technical Datasheet
Fuse Current2A
Voltage Rating VAC250VAC
Product RangeMST 250
Voltage Rating VDC250VDC
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC35A
Breaking Capacity Current DC-
Alternatives for 0034.6618
1 Product Found
Product Overview
The 0034.6618 is a 2A/250VAC time-lag Non-resettable Fuse with thermoplastic housing, tin-plated copper terminals and radial leaded fuse case. This MST-series PCB/THT mount fuse features low breaking capacity. Directly solderable on printed circuit boards. Provides low voltage primary and secondary protection. Devices meet applicable international safety standards. Used for primary protection on PCB.
- 100mV Maximum voltage drop
- 870mW Maximum power dissipation 1.5 ln
- -55 to 125°C Ambient air temperature range
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Fuse Current
2A
Product Range
MST 250
Blow Characteristic
Time Delay
Breaking Capacity Current AC
35A
Voltage Rating VAC
250VAC
Voltage Rating VDC
250VDC
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
WEEE Code:0000