Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No0034.6605
Order Code1214693
Product RangeMST 250
Technical Datasheet
Fuse Current100mA
Voltage Rating VAC250VAC
Product RangeMST 250
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC35A
Breaking Capacity Current DC-
Alternatives for 0034.6605
1 Product Found
Technical Specifications
Fuse Current
100mA
Product Range
MST 250
Blow Characteristic
Time Delay
Breaking Capacity Current AC
35A
Voltage Rating VAC
250VAC
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007862
WEEE Code:0000