Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVUZ800.
Order Code2787537
Product RangeHarmony XVU Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVUZ800.
Order Code2787537
Product RangeHarmony XVU Series
Technical Datasheet
Accessory TypeFixing Plate with 800mm Aluminium Pole
For Use WithSchneider Harmony XVU 60mm Modular Tower Lights
Product RangeHarmony XVU Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Accessory Type
Fixing Plate with 800mm Aluminium Pole
Product Range
Harmony XVU Series
For Use With
Schneider Harmony XVU 60mm Modular Tower Lights
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.899942
WEEE Code:0000