Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUFN12301L10
Order Code3112425
Product RangeOsiSense XU Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUFN12301L10
Order Code3112425
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Range Max200mm
Fibre Optic Sensor TypePhotoelectric Sensor
Product RangeOsiSense XU Series
SVHCTo Be Advised
Product Overview
XUFN12301L10 is a photoelectric sensor.
- M2.6 x 0.45, standard thread end fitting (end fitting)
- Fiber sensor design
- PMMA optic fibre material
- PE sheath material
- Thru beam detection system
- Optic fibre length is 10mm
- Ambient air temperature range from -25°C to 60°C
- 18 months warranty
Technical Specifications
Sensing Range Max
200mm
Product Range
OsiSense XU Series
Fibre Optic Sensor Type
Photoelectric Sensor
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116
WEEE Code:0000