| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €51.200 (€62.976) |
Product Information
Product Overview
OsiSense XCKD compact format (CENELEC EN 50047) limit switch has a steel roller lever plunger with horizontal actuation and a Zamak body. It has 1 x NO + 1 x NC snap action contacts and a M16 cable entry. This limit switch has a robust Zamak body and head, a modular design allowing easier maintenance and a compact CENELEC EN50047 format making it ideal for all industrial machines like packaging, materials handling, conveyors, machining, food and beverage. It is fixed on the machine by its body and has a typical 5 million cycles electrical durability in DC-13 utilization category and complies with CCC, EN/IEC 60947.-5-1, CSA C22.2 No.14, EN/IEC 60204-1, UL 508 standards. It is also RoHS compliant.
- 1 x NO + 1 x NC snap action contacts and M16 cable entry
- Compatible with XCK heads allowing quick replacement in case of damage
Technical Specifications
Roller Lever Plunger
3A
6N
270mA
To Be Advised
SPST-NO, SPST-NC
240V
OsiSense XC Series
250V
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate