Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7EV64P
Order Code3111094
Product RangeHarmony
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7EV64P
Order Code3111094
Product RangeHarmony
Technical Datasheet
LED ColourRed
Operating Voltage250V
Mounting Hole Dia22mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP20, IP54, NEMA 12
Product RangeHarmony
SVHCNo SVHC (15-Jan-2019)
Product Overview
Harmony XB7 monolithic red pilot light does not include bulb and is supplied with 250VAC, uses BA9s base and has screw-clamp terminals. This single component pilot light provides clear visual feedback on the status of your machines. It is easily installed into a standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance with clear colours and illumination via BA9s base, enabling complex machine statuses to be read at a glance. It is IP54 impact resistant, dust resistant, water resistant making it ideal for operation in low pressure environments.
- Plastic bezel
- Wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product
Technical Specifications
LED Colour
Red
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
Harmony
Operating Voltage
250V
Forward Current If
-
IP / NEMA Rating
IP20, IP54, NEMA 12
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
WEEE Code:0000