Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPG2502
Order Code3910916
Product RangeHarmony XAP Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPG2502
Order Code3910916
Product RangeHarmony XAP Series
Technical Datasheet
Enclosure MaterialZinc Alloy
No. of Switch Holes2Holes
Cutout Diameter22mm
Cover / Base ColourGrey
External Height - Metric130mm
External Width - Metric80mm
External Depth - Metric74.5mm
IP RatingIP65, IP657
NEMA Rating-
External Height - Imperial5.12"
External Width - Imperial3.15"
External Depth - Imperial2.93"
Product RangeHarmony XAP Series
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Zinc Alloy
Cutout Diameter
22mm
External Height - Metric
130mm
External Depth - Metric
74.5mm
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
Harmony XAP Series
No. of Switch Holes
2Holes
Cover / Base Colour
Grey
External Width - Metric
80mm
IP Rating
IP65, IP657
External Height - Imperial
5.12"
External Depth - Imperial
2.93"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000