Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVW3A1103
Order Code2043028
Technical Datasheet
For Use WithRemote Graphic Terminals
Enclosure Material-
IP RatingIP65
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Width - Metric-
External Height - Metric-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
For Use With
Remote Graphic Terminals
IP Rating
IP65
External Height - Imperial
-
External Width - Metric
-
Product Range
-
Enclosure Material
-
NEMA Rating
-
External Width - Imperial
-
External Height - Metric
-
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:76129090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131
WEEE Code:0000