Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM35JA31MW
Order Code2056346
Technical Datasheet
Product Range-
Contact ConfigurationDPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC250VDC
Supply Voltage Max240VAC
Current Monitoring Range Min10mA
Current Monitoring Range Max500mA
Power Consumption3.5VA
SVHCNo SVHC (17-Dec-2014)
Alternatives for RM35JA31MW
1 Product Found
Product Overview
The RM35JA31MW is a Current Control Relay with DPDT contact arrangement. The Zelio series modular measurement and control relay has cadmium-free contacts and self-extinguishing plastic housing.
- Over-current or undercurrent detection
- 2 C/O Output contacts
- 1250VA Switching capacity
- 1500ms for time delay Reset time
- <=0.6W DC power consumption
- 0.3s Delay at power up
- >500MR at 500VDC Insulation resistance
- 100000 cycles Electrical durability
Applications
Industrial
Technical Specifications
Product Range
-
Contact Current
5A
Contact Voltage VAC
250VAC
Contact Voltage VDC
250VDC
Current Monitoring Range Min
10mA
Power Consumption
3.5VA
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240VAC
Current Monitoring Range Max
500mA
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
WEEE Code:0000