Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM35HZ21FM
Order Code2056345
Product RangeZelio Control
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM35HZ21FM
Order Code2056345
Product RangeZelio Control
Technical Datasheet
Product RangeZelio Control
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250V
Supply Voltage Max277VAC
Phase Type-
Power Consumption6VA
Phase Monitoring Range Min-
Phase Monitoring Range Max277VAC
SVHCNo SVHC (17-Dec-2014)
Product Overview
Zelio Control RM35-HZ control relay allows monitoring of frequency control. It has a measurement range of 40-70Hz. This modular control relay is ideal for monitoring of frequency variations in electrical power sources such as wind turbine and micro-power stations. It has medium form-factors with 35mm width, allowing for a flexible and easy installation on DIN rail, using the same space as any modular 3-pole DIN device.
- Simple and precise settings with screw trimmers
- Automatic detection of abnormal electrical values before they incur serious damage to machinery
- Provides automatic shutdown management and fault information to user
- Transparent cover
- Multi-function controller for wide choice selected in hard-wired logic automated systems
- Integral LED for indicating control status
Technical Specifications
Product Range
Zelio Control
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
277VAC
Power Consumption
6VA
Phase Monitoring Range Max
277VAC
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250V
Phase Type
-
Phase Monitoring Range Min
-
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125
WEEE Code:0000