Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM17UBE15
Order Code2056344
Product RangeHarmony RM17 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM17UBE15
Order Code2056344
Product RangeHarmony RM17 Series
Technical Datasheet
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC250VDC
Supply Voltage Max240V
Power Consumption3W
Product RangeHarmony RM17 Series
Technical Specifications
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240V
Product Range
Harmony RM17 Series
Contact Current
5A
Contact Voltage VAC
250VAC
Contact Voltage VDC
250VDC
Power Consumption
3W
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085277
WEEE Code:0000