Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoREG24PSOC
Order Code1973943
Technical Datasheet
Accessory TypeDIN Rail Support
For Use With24mm x 48mm Temperature Control Relays
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Accessory Type
DIN Rail Support
Product Range
-
For Use With
24mm x 48mm Temperature Control Relays
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
WEEE Code:0000