Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE8YG11BUTQ
Order Code2056332
Technical Datasheet
Product Range-
Timer FunctionsStar-Delta
Time Min0.1s
Time Max10s
No. of Timing Ranges1Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
Alternatives for RE8YG11BUTQ
2 Products Found
Technical Specifications
Product Range
-
Time Min
0.1s
No. of Timing Ranges
1Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
Star-Delta
Time Max
10s
Timer Output
1 Changeover Relay
Current Rating Nom
8A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091
WEEE Code:0000