Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE11RCMU
Order Code2056312
Technical Datasheet
Product Range-
Timer FunctionsOff-Delay
Time Min0.1s
Time Max100h
No. of Timing Ranges7Ranges
Timer OutputSolid State
Supply Voltage Max240VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (17-Dec-2014)
Alternatives for RE11RCMU
1 Product Found
Technical Specifications
Product Range
-
Time Min
0.1s
No. of Timing Ranges
7Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
Off-Delay
Time Max
100h
Timer Output
Solid State
Current Rating Nom
8A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
WEEE Code:0000