Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE11RAMU
Order Code2056307
Technical Datasheet
Product Range-
Timer FunctionsOn-Delay
Time Min0.1s
Time Max100h
No. of Timing Ranges7Ranges
Timer OutputSolid State
Supply Voltage Max240VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (17-Dec-2014)
Alternatives for RE11RAMU
1 Product Found
Product Overview
The RE11RAMU from Schneider Electric is a 17.5mm Zelio, commercialized modular on delay timing relay in DIN rail mount.
- Supply range from 24VAC to 240VAC at 50Hz/60Hz and 24VDC
- Time range from 1s to 100h
- AgNi(cadmium free) contact material
- Selector switch on front panel control
- Screw terminals
- Self extinguishing
- CSA, CULus, GL certified and CE marked
- IP50 protection (front panel), IP40 (housing) and IP20 (terminal block)
- Weight of 0.06Kg
- LED indicator
Applications
Automation & Process Control, Industrial
Technical Specifications
Product Range
-
Time Min
0.1s
No. of Timing Ranges
7Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
On-Delay
Time Max
100h
Timer Output
Solid State
Current Rating Nom
8A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071
WEEE Code:0000