Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE11LMBM
Order Code2056310
Product RangeZelio Time
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRE11LMBM
Order Code2056310
Product RangeZelio Time
Technical Datasheet
Contact Voltage VDC-
Time Min1s
Time Max100h
Product RangeZelio Time
Contact Configuration-
Contact Current700mA
Relay MountingDIN Rail
Contact Voltage VAC250VAC
Relay TerminalsScrew
Nom Input Voltage240V
Timing AdjustmentDial
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Contact Voltage VDC
-
Time Max
100h
Contact Configuration
-
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Dial
Time Min
1s
Product Range
Zelio Time
Contact Current
700mA
Contact Voltage VAC
250VAC
Nom Input Voltage
240V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066
WEEE Code:0000