Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D81030DP
Order Code3726438
Product RangeSpacial S3D
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €559.030 |
Price for:Each
Minimum: 1
Multiple: 1
€559.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D81030DP
Order Code3726438
Product RangeSpacial S3D
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric800mm
External Width - Metric1m
External Depth - Metric300mm
IP RatingIP55
Body ColourGrey
NEMA Rating-
External Height - Imperial31.5"
External Width - Imperial39.37"
External Depth - Imperial11.81"
Product RangeSpacial S3D
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
800mm
External Depth - Metric
300mm
Body Colour
Grey
External Height - Imperial
31.5"
External Depth - Imperial
11.81"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
1m
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
39.37"
Product Range
Spacial S3D
Configurable
No
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
WEEE Code:0000