Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPMM1210
Order Code3214654
Product RangeThalassa PLA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €219.100 |
Price for:Each
Minimum: 1
Multiple: 1
€219.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPMM1210
Order Code3214654
Product RangeThalassa PLA
Technical Datasheet
Plate TypeMounting
Plate MaterialSteel
Plate ColourNatural
For Use WithSchneider Electric Thalassa PLA Series Enclosures
External Depth - Metric125mm
External Width - Metric1m
External Height - Metric1.25m
External Depth - Imperial4.92"
External Width - Imperial39.37"
External Height - Imperial49.21"
Product RangeThalassa PLA
SVHCTo Be Advised
Technical Specifications
Plate Type
Mounting
Plate Colour
Natural
External Depth - Metric
125mm
External Height - Metric
1.25m
External Width - Imperial
39.37"
Product Range
Thalassa PLA
Plate Material
Steel
For Use With
Schneider Electric Thalassa PLA Series Enclosures
External Width - Metric
1m
External Depth - Imperial
4.92"
External Height - Imperial
49.21"
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):19.14
WEEE Code:0000