Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM1010
Order Code3214642
Product RangeSpacial
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €160.130 |
Price for:Each
Minimum: 1
Multiple: 1
€160.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM1010
Order Code3214642
Product RangeSpacial
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Colour-
For Use WithSchneider Electric Spacial CRN, S3D, S3X & Thalassa PLM Series 1000mm x 1000mm Enclosures
External Depth - Metric125mm
External Width - Metric950mm
External Height - Metric950mm
External Depth - Imperial4.92"
External Width - Imperial37.4"
External Height - Imperial37.4"
Product RangeSpacial
SVHCTo Be Advised
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
125mm
External Height - Metric
950mm
External Width - Imperial
37.4"
Product Range
Spacial
Plate Material
Galvanised Steel
For Use With
Schneider Electric Spacial CRN, S3D, S3X & Thalassa PLM Series 1000mm x 1000mm Enclosures
External Width - Metric
950mm
External Depth - Imperial
4.92"
External Height - Imperial
37.4"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18.1
WEEE Code:0000