Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMGBN8
Order Code1421216
Technical Datasheet
Consumer Unit Usage-
Enclosure MaterialMetal
Supply Voltage415VAC
Current Rating250A
No. of Branch Circuits8Circuits
External Height538mm
External Width470mm
External Depth158mm
Product Range-
Technical Specifications
Consumer Unit Usage
-
Supply Voltage
415VAC
No. of Branch Circuits
8Circuits
External Width
470mm
Product Range
-
Enclosure Material
Metal
Current Rating
250A
External Height
538mm
External Depth
158mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85371099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.98
WEEE Code:0000