Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMGAN12
Order Code1421214
Technical Datasheet
Consumer Unit Usage-
Enclosure Material-
Supply Voltage240VAC
Current Rating125A
No. of Branch Circuits12Circuits
External Height264mm
External Width370mm
External Depth127mm
Product Range-
Technical Specifications
Consumer Unit Usage
-
Supply Voltage
240VAC
No. of Branch Circuits
12Circuits
External Width
370mm
Product Range
-
Enclosure Material
-
Current Rating
125A
External Height
264mm
External Depth
127mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85371099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5275
WEEE Code:0000