Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoM9F21206
Order Code2798390
Product RangeMulti 9 C60SP Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoM9F21206
Order Code2798390
Product RangeMulti 9 C60SP Series
Technical Datasheet
Product RangeMulti 9 C60SP Series
Current Rating6A
No. of Poles2 Pole
Voltage Rating VDC-
Voltage Rating VAC440V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Multi 9 C60SP Series
No. of Poles
2 Pole
Voltage Rating VAC
440V
SVHC
No SVHC (15-Jan-2018)
Current Rating
6A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.238231
WEEE Code:0000