Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLA1SK10
Order Code161676
Product RangeTeSys
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLA1SK10
Order Code161676
Product RangeTeSys
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max6A
Contact Voltage AC Max690V
For Use WithLC1 SK06 Contactors
Contact Voltage DC Max-
Product RangeTeSys
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
LC1 SK06 Contactors
Product Range
TeSys
No. of Poles
2 Pole
Contact Voltage AC Max
690V
Contact Voltage DC Max
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
WEEE Code:9900