Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BLJ
Order Code3715528
Product RangeHarmony
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BLJ
Order Code3715528
Product RangeHarmony
Technical Datasheet
Supply Voltage12V
Lamp Base TypeBA15d / SBC
Bulb SizeBA15d
Average Bulb Life-
Product RangeHarmony
Product Overview
The DL1BLJ is an Incandescent Lamp with dual contact bayonet style base and steady light signalling effect.
Applications
Lighting
Technical Specifications
Supply Voltage
12V
Bulb Size
BA15d
Product Range
Harmony
Lamp Base Type
BA15d / SBC
Average Bulb Life
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
WEEE Code:0000