Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BDM4
Order Code3110627
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €67.660 |
Price for:Each
Minimum: 1
Multiple: 1
€67.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BDM4
Order Code3110627
Product RangeHarmony
Technical Datasheet
Lamp Base TypeBA15d
LED ColourRed
Bulb Size-
Power Rating-
Wavelength Typ-
Luminous Intensity-
Average Bulb Life100000h
Supply Voltage230VAC
Current Rating17mA
Product RangeHarmony
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Lamp Base Type
BA15d
Bulb Size
-
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
17mA
SVHC
No SVHC (15-Jan-2019)
LED Colour
Red
Power Rating
-
Luminous Intensity
-
Supply Voltage
230VAC
Product Range
Harmony
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
WEEE Code:0000