Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABT7PDU002G
Order Code2070147
Product RangeABT7
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABT7PDU002G
Order Code2070147
Product RangeABT7
Technical Datasheet
Power Rating25VA
Input Voltage230V, 400V
Output Voltage115V
Frequency Range50Hz / 60Hz
Accuracy Class-
Transformer MountingPanel Mount
Transformer TerminalsScrew
Product RangeABT7
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Power Rating
25VA
Output Voltage
115V
Accuracy Class
-
Transformer Terminals
Screw
SVHC
No SVHC (17-Dec-2014)
Input Voltage
230V, 400V
Frequency Range
50Hz / 60Hz
Transformer Mounting
Panel Mount
Product Range
ABT7
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.499
WEEE Code:0000