Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABL6TS10U
Order Code2070189
Product RangePhaseo Optimum ABL6TS Series
Also Known AsGTIN UPC EAN: 338910880304
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABL6TS10U
Order Code2070189
Product RangePhaseo Optimum ABL6TS Series
Also Known AsGTIN UPC EAN: 338910880304
Technical Datasheet
Input Voltage230V, 400V
Output Voltage230V
Power Rating100VA
Frequency Range50Hz / 60Hz
Accuracy Class-
Transformer MountingPanel Mount
Transformer TerminalsScrew
Product RangePhaseo Optimum ABL6TS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ABL6TS10U is a Phase ABL6TS Series 100VA single phase Isolation Transformer, 230/400VAC input, 230VAC output with panel mounting and screw type terminals. These transformers provide enhanced electrical isolation between the line supply and the application.
- 86% Efficiency
- 0.6% Voltage drop at rated load
- 16.3W Power dissipation
- IP20 Protection rating
- -20 to 50°C Ambient air temperature range for operation
- 60°C Operating temperature
Applications
Industrial, Power Management, Safety
Technical Specifications
Input Voltage
230V, 400V
Power Rating
100VA
Accuracy Class
-
Transformer Terminals
Screw
SVHC
No SVHC (15-Jan-2018)
Output Voltage
230V
Frequency Range
50Hz / 60Hz
Transformer Mounting
Panel Mount
Product Range
Phaseo Optimum ABL6TS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.15
WEEE Code:0000