Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No60112
Order Code4529704
Product RangeMulti 9 C60N Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No60112
Order Code4529704
Product RangeMulti 9 C60N Series
Technical Datasheet
Product RangeMulti 9 C60N Series
Current Rating15A
No. of Poles1 Pole
Voltage Rating VDC60VDC
Voltage Rating VAC120VAC
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Multi 9 C60N Series
No. of Poles
1 Pole
Voltage Rating VAC
120VAC
SVHC
No SVHC (15-Jan-2018)
Current Rating
15A
Voltage Rating VDC
60VDC
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122472
WEEE Code:9900