Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No3752265
Order Code3376489
Product RangeSchneider Electric - Hex Head Self Drilling Screws
Also Known AsGTIN UPC EAN: 7315880073765
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No3752265
Order Code3376489
Product RangeSchneider Electric - Hex Head Self Drilling Screws
Also Known AsGTIN UPC EAN: 7315880073765
Technical Datasheet
Thread Size - Metric5.5mm
Screw Length32mm
Fastener MaterialSteel
Screw Head StyleHex Head
Product RangeSchneider Electric - Hex Head Self Drilling Screws
SVHCTo Be Advised
Product Overview
- Hexagon washer headed self drilling screws
- Drills and fastens in one operation
- 5/16" Hexagonal head
- Ideal for fixing or secure screwing in metal sheets,roofing
- 5.5mm Thread
- Light section maximum material thickness 3.5mm
- Heavy section maximum material thickness 12.5mm
- Pack of 100
Technical Specifications
Thread Size - Metric
5.5mm
Fastener Material
Steel
Product Range
Schneider Electric - Hex Head Self Drilling Screws
Screw Length
32mm
Screw Head Style
Hex Head
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181410
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.738
WEEE Code:0000