Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No3747205
Order Code3377476
Product RangeSchneider Electric - Pan Head Slotted Machine Screws
Also Known AsGTIN UPC EAN: 7315883747205
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No3747205
Order Code3377476
Product RangeSchneider Electric - Pan Head Slotted Machine Screws
Also Known AsGTIN UPC EAN: 7315883747205
Technical Datasheet
Thread Size - MetricM4
Thread Size - Imperial-
Screw Length40mm
Fastener MaterialBrass
Fastener Plating-
Screw Head StylePan Head Slotted
Product RangeSchneider Electric - Pan Head Slotted Machine Screws
SVHCTo Be Advised
Product Overview
- Manufactured from solid brass material
- M4 Thread
Technical Specifications
Thread Size - Metric
M4
Screw Length
40mm
Fastener Plating
-
Product Range
Schneider Electric - Pan Head Slotted Machine Screws
Thread Size - Imperial
-
Fastener Material
Brass
Screw Head Style
Pan Head Slotted
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181499
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.385
WEEE Code:0000