Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €169.250 |
Price for:Each
Minimum: 1
Multiple: 1
€169.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoEX-ZV7H 235-11Z-3D
Order Code4353299
Technical Datasheet
SVHCTo Be Advised
Product Overview
EX-ZV7H 235-11Z-2138-3D is a position switch with safety function (EX-235 roller lever 7H). Compiles with BG-GS-ET-15, EN IEC 60947-5-1 standards and certified by INMETRO.
- Snap action with constant contact pressure up to switching point, 5000/h max switching frequency
- Metal enclosure, wide range of alternative actuators, snap action switching principle
- Good resistance to oil and petroleum spirit, actuator heads can be repositioned by 4 x 90°
- Mounting details to EN 50047, 1 cable entry M 20 x 1.5, lever angle adjustable in 10° steps
- Norm construction design housing construction form, NO contact, NC contact switching element
- 20 years mission time, 20,000,000 operations min mechanical life
- 1m/s max actuating speed, 0.2Nm min actuating torque
- Screw terminals M20 x 1.5 termination, 0.75 to 2.5mm² cable section range
- IP67 rating, 500V rated insulation voltage, 6KV rated impulse withstand voltage
- Ambient temperature range from -20 to 60°C, dimension is 30 x 63.5 x 30mm
Contents
Position switch, Ex-certified screwed cable gland.
Notes
Only for positioning tasks.
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
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
Weight (kg):303
WEEE Code:0000