Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part NoEX-ZV7H 235-11Z-2138-3D
Order Code4353297
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €171.340 |
Price for:Each
Minimum: 1
Multiple: 1
€171.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoEX-ZV7H 235-11Z-2138-3D
Order Code4353297
Technical Datasheet
SVHCTo Be Advised
Product Overview
EX-ZV7H 235-11Z-2138-3D is a position switch with safety function (EX-235 roller lever 7H-2138). Compiles with BG-GS-ET-15, EN IEC 60947-5-1 standards and certified by INMETRO.
- Snap action with constant contact pressure up to switching point, 5000/h max switching frequency
- Metal enclosure, wide range of alternative actuators, snap action switching principle
- Good resistance to oil and petroleum spirit, actuator heads can be repositioned by 4 x 90°
- Mounting details to EN 50047, 1 cable entry M 20 x 1.5, lever angle adjustable in 10° steps
- Norm construction design housing construction form, NO contact, NC contact switching element
- 1 auxiliary contacts and safety contacts, 20 years mission time
- 1m/s max actuating speed, 0.2Nm min actuating torque
- Screw terminals M20 x 1.5 termination, 0.75 to 2.5mm² cable section range
- IP67 rating, 500V rated insulation voltage, 6KV rated impulse withstand voltage
- Ambient temperature range from -20 to 60°C, dimension is 30 x 63.5 x 30mm
Contents
Position switch, Ex-certified screwed cable gland.
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):241
WEEE Code:0000