Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €137.690 |
Price for:Each
Minimum: 1
Multiple: 1
€137.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoEX-ZS 355-02Z-3G/D
Order Code4353289
Technical Datasheet
SVHCTo Be Advised
Product Overview
EX-ZS 355-02Z-3G/D is a position switch with safety function (EX-355 plunger S). Compiles with EN ISO 13849-1 standard.
- Snap action with constant contact pressure up to switching point, 5000/h max switching frequency
- Metal enclosure, good resistance to oil and petroleum spirit, snap action switching principle
- Actuator heads can be repositioned by 4 x 90°, opener (NC) switching element
- Mounting details to EN 50041, 3 cable entries M 20 x 1.5, Ex-Zone 2 and 22
- Norm construction design housing construction form, light alloy die-casting housing material
- 2 safety contacts, 20 years mission time, 6KV rated impulse withstand voltage
- 30,000,000 operations min mechanical life, 0.5m/s min actuating speed
- Screw terminals M20 x 1.5 termination, cable section range from 0.75 to 2.5mm²
- 13 AWG wire cross-section, IP67 rating, 500V rated insulation voltage
- Dimension is 66.7 x 76 x 38mm, ambient temperature range from -20 to +60°C
Contents
Position switch, Ex-certified screwed cable gland and screw plug.
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
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
Weight (kg):680
WEEE Code:0000