Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €138.080 |
Price for:Each
Minimum: 1
Multiple: 1
€138.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoEX-ZR335-11Z-3G/D
Order Code4353288
Technical Datasheet
SVHCTo Be Advised
Product Overview
EX-ZR335-11Z-3G/D is a position switch with safety function (EX-335 roller plunger R). Compiles with EN ISO 13849-1 standard.
- Snap action with constant contact pressure up to switching point
- Explosion protection for ATEX Zones 2 and 22, metal enclosure, mounting details to EN 50041
- Good resistance to oil and petroleum spirit, actuator heads can be repositioned by 4 x 90°
- Norm construction design housing construction, aluminium housing material, 1 cable entry M 20x1.5
- 1 number of safety and auxiliary contacts, 20 years mission time, 500V rated insulation voltage
- 20,000,000 operations normally-closed contact (NC), 20,000,000 operations min mechanical life
- 4J max impact energy, 0.5m/s max actuating speed, screw terminals M20 x 1.5 termination
- 0.75 to 2.5mm² cable section range, 13 AWG wire cross-section, IP67 rating
- NO contact, NC contact switching element, 5000/h max switching frequency
- Dimension is 40.5 x 76 x 38mm, ambient temperature range from -20 to 60°C
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
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
Weight (kg):171
WEEE Code:0000