Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part NoEX-Z4V7H 335-02Z-2138-3G/D
Order Code4353270
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €164.510 |
Price for:Each
Minimum: 1
Multiple: 1
€164.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoEX-Z4V7H 335-02Z-2138-3G/D
Order Code4353270
Technical Datasheet
SVHCTo Be Advised
Product Overview
EX-Z4V7H 335-02Z-2138-3G/D is a position switch with safety function (EX-335 roller lever 7H-2138). Compiles with EN ISO 13849-1 standard.
- Snap action with constant contact pressure up to switching point
- Explosion protection for ATEX Zones 2 and 22, metal enclosure, opener (NC) switching element
- Good resistance to oil and petroleum spirit, actuator heads can be repositioned by 4 x 90°
- Mounting details to EN 50041, 1 cable entry M 20 x 1.5, 5000/h max switching frequency
- Norm construction design housing construction form, aluminium housing material
- 2 auxiliary contacts, 20 years mission time, 30,000,000 operations min mechanical life
- 4J max impact energy, 2.5m/s max actuating speed, 0.3Nm min actuating torque
- Screw terminals M20 x 1.5 termination, 0.75 to 2.5mm² cable section, 13 AWG wire cross-section
- IP67 rating, 500V rated insulation voltage, 6KV rated impulse withstand voltage
- Ambient temperature range from -20 to 60°C, dimension is 40.5 x 76 x 38mm
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):200
WEEE Code:0000