Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €131.870 |
Price for:Each
Minimum: 1
Multiple: 1
€131.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoEX-Z4K 235-02Z-3D
Order Code4353261
Technical Datasheet
SVHCTo Be Advised
Product Overview
EX-Z4K 235-02Z-3D is a position switch with safety function (EX-235 angle roller lever 4K). Compiles with EN ISO 13849-1 standard and certified by INMETRO.
- Snap action with constant contact pressure up to switching point, 1 cable entry M 20 x 1.5
- Metal enclosure, wide range of alternative actuators, good resistance to oil and petroleum spirit
- Actuator heads can be repositioned by 4 x 90°, mounting details to EN 50047
- Norm construction design housing material, metal, zinc die-cast housing material
- 2 safety contacts, 20 years mission time
- 20,000,000 operations normally-closed contact, 20,000,000 operations min mechanical life
- 6N min actuating force, 1m/s max actuating speed, screw terminals M20 x 1.5 termination
- 0.75 to 2.5mm² cable section range, 13 AWG wire cross-section, IP67 rating
- 500V rated insulation voltage, 6KV rated impulse withstand voltage
- Opener (NC) switching element, 5000/h max switching frequency
Contents
Position switch, Ex-certified screwed cable gland.
Notes
Actuation from bottom parallel to the switch, therefore only suitable for small housings.
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):275
WEEE Code:0000